ACM31DCKD

Heilind Number:SULACM31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKD

Detailed Description

The ACM31DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a compact design, it offers a 2-row configuration and straight orientation, perfect for space-constrained installations. The termination method is through-hole, guaranteeing secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances durability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 150°C, it is ideal for rugged industrial applications. Additionally, the matte tin termination plating offers corrosion resistance. Boasting 62 positions and a pitch of 3.96mm, this connector provides ample connectivity options. With a tail length of 4.83mm and a height of 15.49mm, it offers versatility in installation. The ACM31DCKD is a reliable and high-quality solution for your PCB interconnect needs.