ACM31DCKH-S288

Heilind Number:SULACM31DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DCKH-S288

Detailed Description

This ACM31DCKH-S288 Board To Board PCB Connector features a durable construction of PPS & Beryllium Copper, ensuring reliable performance in demanding environments. With a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. The 62 female contacts, arranged in two rows with a pitch of 3.96mm, offer efficient connectivity. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for high-power applications. Its termination method via card extender and termination plating of matte tin provide secure and stable connections. Designed for straddle orientation, it boasts a connector height of 15.49mm and a connector width of 9.4mm, fitting seamlessly on PCBs. The loop bellow contact type and tail length of 4.45mm further enhance its versatility. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions, making it a reliable solution for various industries.