ACM31DCKH

Heilind Number:SULACM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKH

Detailed Description

Introducing the ACM31DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The gold-plated contacts and loop bellow design guarantee excellent conductivity and signal integrity. With 62 positions arranged in 2 rows, it offers ample connectivity options. The straight orientation and clearance hole mount type facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures secure and stable connections. With a low connector height of 15.49mm and compact width of 9.4mm, it's ideal for space-constrained applications. Trust the ACM31DCKH for high-reliability connectivity in your projects.