ACM31DCKI

Heilind Number:SULACM31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKI

Detailed Description

Introducing the ACM31DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type enhances signal integrity. With 62 positions in a 2-row configuration, it allows for versatile connectivity. Operating in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. Matte Tin termination plating adds to its robustness. The ACM31DCKI is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.