ACM31DCKN-S288

Heilind Number:SULACM31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKN-S288

Detailed Description

ACM31DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female connector has two rows with 62 positions, allowing for versatile connectivity. Its termination method, via card extender, guarantees secure and stable connections. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. With a pitch of 3.96mm and a contact type of Loop Bellow, it offers precise signal transmission. Suitable for harsh environments, it has an operating temperature range of -65 to 150°C. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. It is terminated with matte tin plating, further enhancing its durability. Classified under the hi-rel category, the ACM31DCKNS288 connector is a reliable solution for critical electronic systems.