ACM31DCKN

Heilind Number:SULACM31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKN

Detailed Description

Featuring PPS & Beryllium Copper construction, this high-performance female connector, SKU ACM31DCKN, is designed for critical applications requiring reliable power transmission. With a current rating of 3 A and a voltage capacity of 950 VAC, it ensures efficient power delivery. Its two rows of 62 loop bellow contacts, plated with gold for enhanced conductivity, offer secure connections. The straight orientation and 3.96 mm pitch allow for easy PCB integration via thru-hole termination. Operating within a wide temperature range of -65 to 150 °C, it guarantees durability in harsh environments. With a compact size, measuring 15.49 mm in height and 9.4 mm in width, and a tail length of 4.83 mm, it is suitable for space-constrained applications. This connector, part of our Board to Board PCB and Card Edge Connectors range, is essential for ensuring seamless connectivity in demanding electronic systems.