ACM31DCKS-S288

Heilind Number:SULACM31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKS-S288

Detailed Description

SKU ACM31DCKS-S288 features a high-performance board-to-board PCB connector specifically designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in diverse environments. It offers a female gender, two rows, and a side hole mount type for easy installation. The termination method is through a card extender, guaranteeing secure connections. Contact materials of Beryllium Copper with gold plating provide excellent conductivity, while the loop bellow contact type enhances durability. With a pitch of 3.96mm (.156 inches) and 62 positions, it accommodates complex circuitry. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. The termination plating of Matte Tin further enhances its performance. In summary, the ACM31DCKS-S288 connector is a top choice for high-reliability applications in aerospace, defense, and other industries.