ACM31DCKT-S288

Heilind Number:SULACM31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKT-S288

Detailed Description

Introducing the ACM31DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a contact plating of gold and termination plating of matte tin, it ensures optimal signal transmission. The contact material, Beryllium Copper, guarantees excellent conductivity. This female connector, with two rows and 62 positions, is perfect for high-density connections. Its threaded mount type and card extender termination method provide secure and efficient installation. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising on functionality. Trust the ACM31DCKT-S288 for your critical connectivity needs.