ACM31DCKT

Heilind Number:SULACM31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKT

Detailed Description

The ACM31DCKT is a high-performance board-to-board PCB connector designed for demanding applications, featuring PPS and Beryllium Copper construction for durability and reliability. With a 3A amperage rating and a voltage tolerance of 950VAC, this connector ensures efficient power transmission. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of Thru Hole with Matte Tin plating guarantees excellent conductivity. Contact materials of Beryllium Copper with Gold plating and a contact type of Loop Bellow provide optimal signal integrity. With 62 positions, a pitch of 3.96mm, and a straight orientation, it allows for precise and efficient PCB connectivity. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This connector, belonging to the ACM31DCKT series, is a top choice for industries requiring high-reliability connectors like aerospace, defense, and telecommunications.