ACM31DRMD-S288

Heilind Number:SULACM31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DRMD-S288

Detailed Description

Introducing the ACM31DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage and 950VAC voltage rating, it ensures safe and efficient power transmission. The female gender, two rows, and straddle orientation make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts guarantee optimal signal conductivity. The 62 positions, 3.96mm pitch, and card extender termination method provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its low profile design, measuring just 15.49mm in height and 9.4mm in width, saves space on PCBs. Matte Tin termination plating ensures long-term performance. Trust the ACM31DRMDS288 for your critical board-to-board connection requirements.