ACM31DRMD-S328

Heilind Number:SULACM31DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMD-S328

Detailed Description

ACM31DRMD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with 62 positions spread across 2 rows, this connector ensures reliable connectivity. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, it is suitable for use in diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection needs. Terminated with matte tin plating, this connector complies with RoHS standards, ensuring environmental sustainability. Whether in aerospace, telecommunications, or industrial applications, the ACM31DRMDS328 sets a new standard for performance and reliability in board-to-board connectivity.