ACM31DRMD

Heilind Number:SULACM31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMD

Detailed Description

Introducing the ACM31DRMD, a high-performance board-to-board connector designed for demanding applications. With a unique construction of PPS and Beryllium Copper, this connector ensures excellent durability and conductivity. Featuring a 3A amperage rating and a 950VAC voltage rating, it is suitable for use in diverse electronic systems. The female gender, 2 rows, and wire wrap termination method make it easy to integrate into PCB layouts. Each of the 62 Loop Bellow contacts, plated with gold for optimal signal transfer, offers reliable connectivity. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions, including a .61-inch height and 9.4mm width, allow for efficient PCB mounting. With matte tin termination plating, it ensures secure attachment. Whether in aerospace, defense, or industrial applications, the ACM31DRMD guarantees superior performance and longevity.