| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM31DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM31DRMH-S288 |
ACM31DRMH-S288
| Heilind Number: | SULACM31DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM31DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM31DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance even in harsh environments. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact plating of Gold provides excellent conductivity, while the termination method of Card Extender offers easy installation. With 62 positions and a pitch of 3.96mm, this connector allows for high-density connections. Its low operating temperature range of -65 to 150°C makes it ideal for a wide range of industries. The ACM31DRMHS288 is the perfect choice for applications that require durability, reliability, and high performance in a compact form factor.

