ACM31DRMH

Heilind Number:SULACM31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMH

Detailed Description

The ACM31DRMH is a high-performance female PCB connector crafted from PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. With a pitch of 3.96mm and two rows of 62 positions, it offers efficient connectivity on circuit boards. Featuring a clearance hole mount type and wire wrap termination method, installation is convenient and secure. The contact material of Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance performance. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. Matte Tin termination plating adds another layer of protection. Whether used in hi-rel systems or standard applications, the ACM31DRMH excels in delivering seamless board-to-board connections.