ACM31DRMI-S288

Heilind Number:SULACM31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMI-S288

Detailed Description

The ACM31DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Gold-plated Beryllium Copper contacts with loop bellow design provide excellent conductivity and durability. With 62 positions in two rows, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures long-term reliability. Overall, the ACM31DRMIS288 connector is a dependable solution for critical electronic connections.