ACM31DRMN-S288

Heilind Number:SULACM31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DRMN-S288

Detailed Description

This high-performance board-to-board PCB connector, ACM31DRMN-S288, is engineered for reliability and durability in demanding environments. Featuring a contact material of Beryllium Copper and gold contact plating, it ensures excellent conductivity and resistance to corrosion. With a pitch of 3.96mm and 62 positions, this connector offers efficient signal transmission in complex electronic systems. The termination method of card extender and orientation of straddle make it easy to install and maintain. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for a variety of applications. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. The matte tin termination plating adds further protection against environmental factors. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless connectivity in electronic devices.