ACM31DRMN

Heilind Number:SULACM31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMN

Detailed Description

Introducing the ACM31DRMN, a high-performance female board-to-board PCB connector designed for demanding applications. Boasting PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm and 62 positions spread across 2 rows, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it's suitable for a wide range of industrial and commercial uses. The termination method is wire wrap, with a tail length of 14.22mm for easy installation. With a sleek, straight orientation and a compact size (15.49mm height, 9.4mm width), this connector is perfect for space-constrained applications. Trust the ACM31DRMN for secure and efficient board-to-board connections.