ACM31DRMS-S288

Heilind Number:SULACM31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMS-S288

Detailed Description

Experience unparalleled connectivity with our ACM31DRMSS288 Board To Board PCB Connector, meticulously crafted for high-performance applications. This female connector, featuring two rows and a side-hole mounting type, ensures seamless integration into your circuitry. With a pitch of 3.96mm and gold-plated Beryllium Copper contacts, it guarantees reliable conductivity with a maximum voltage rating of 950 VAC. The 62 Loop Bellow contact type, in a straddle orientation, offers secure and stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances durability and performance. Ideal for demanding industrial and electronic applications, the ACM31DRMSS288 sets a new standard in connectivity solutions.