ACM31DRMT-S288

Heilind Number:SULACM31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMT-S288

Detailed Description

The ACM31DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The female gender, dual-row design with 62 positions, and loop bellow contact type make it versatile for various setups. Threaded mounting and card extender termination method provide secure and reliable installation. Gold-plated Beryllium Copper contacts offer excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. Whether used in aerospace, military, or industrial applications, the ACM31DRMTS288 guarantees high reliability and performance.