ACM31DRMT

Heilind Number:SULACM31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRMT

Detailed Description

The ACM31DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 62 positions, offering ample connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its performance. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it meets the requirements of various industries. The connector has a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm. Termination plating is Matte Tin, ensuring durability. Classified under hi-rel connectors, the ACM31DRMT is a top choice for reliable and high-speed PCB connections.