ACM31DRSD-S288

Heilind Number:SULACM31DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSD-S288

Detailed Description

ACM31DRSD-S288 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. This female connector with two rows and a clearance hole mount type is ideal for secure PCB connections. Its termination method through a card extender and contact material of Beryllium Copper with gold plating offer excellent conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it guarantees efficient power transmission. The contact type, Loop Bellow, and straddle orientation further enhance its functionality. With 62 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination plating of Matte Tin ensures corrosion resistance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the ACM31DRSDS288 is a high-quality solution for your connectivity needs.