ACM31DRSD-S328

Heilind Number:SULACM31DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSD-S328

Detailed Description

The ACM31DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. The female gender, 2 rows, and clearance hole mount type make it versatile for various configurations. Gold-plated Beryllium Copper contacts and matte tin termination provide excellent conductivity and corrosion resistance. The loop bellow contact type offers secure mating, while the straight orientation and 62 positions allow for efficient PCB connections. Operating in a wide temperature range of -65 to 150°C, with a compact size of .61in height and 9.4mm width, this connector is ideal for space-constrained environments. Whether in aerospace, telecommunications, or industrial settings, the ACM31DRSD-S328 ensures reliable board-to-board connectivity.