ACM31DRSD

Heilind Number:SULACM31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSD

Detailed Description

Introducing the ACM31DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees secure and low-resistance connections. With 62 positions spaced at 3.96mm pitch, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-saving installation. Certified for high reliability, the ACM31DRSD is the perfect choice for critical electronic systems.