ACM31DRSH-S288

Heilind Number:SULACM31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSH-S288

Detailed Description

The ACM31DRSH-S288 features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding applications. With a low amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for high-power environments. This female connector boasts two rows, accommodating a total of 62 positions with a pitch of 3.96mm (.156 inches). The card extender termination method and gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh industrial settings. The loop bellow contact type and straddle orientation offer secure and stable connections. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet efficient. Its matte tin termination plating ensures compatibility with various PCBs. Suitable for board-to-board and card edge connections, this product is a reliable choice for your connectivity needs.