ACM31DRSH

Heilind Number:SULACM31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSH

Detailed Description

Introducing the ACM31DRSH, a high-performance board-to-board PCB connector engineered for precision and durability. Featuring a dual-row design with 62 female contact positions, this connector ensures seamless connectivity in even the most demanding applications. Crafted with PPS and beryllium copper, it guarantees optimal conductivity and reliability. The clearance hole mount type and thru-hole termination method offer easy installation and secure attachment. Gold-plated beryllium copper contacts not only provide excellent signal transmission but also resist corrosion, extending the connector's lifespan. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The straight orientation, along with a compact height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, telecommunications, or industrial applications, the ACM31DRSH guarantees high reliability and performance. Elevate your connectivity solutions with this cutting-edge connector.