ACM31DRSN-S328

Heilind Number:SULACM31DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DRSN-S328

Detailed Description

Introducing the ACM31DRSNS328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it offers reliable power transmission. The female gender, two rows, and straight orientation make it versatile for various connectivity needs. Contact materials of Beryllium Copper with gold plating guarantee optimal signal transfer. The 62 positions and 3.96mm pitch provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ACM31DRSNS328 for secure and efficient board-level connections.