ACM31DRSN

Heilind Number:SULACM31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSN

Detailed Description

The ACM31DRSN is a high-quality PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability. With a current rating of 3A and a maximum voltage of 950VAC, it ensures efficient power delivery. The two rows of contacts, terminated through holes with gold plating, provide secure and stable connections. Operating between -65°C to 150°C, it guarantees performance in extreme conditions. The straight orientation and loop bellow contact type make it easy to use. With 62 positions and a compact design, it is perfect for space-constrained applications. The Matte Tin termination plating enhances its longevity, while its compliance with RoHS regulations ensures environmental friendliness. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, the ACM31DRSN is a reliable solution for your connectivity needs.