ACM31DRSS-S288

Heilind Number:SULACM31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSS-S288

Detailed Description

The ACM31DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers 62 positions for secure mating. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its straddle orientation and side hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 15.49mm height and 9.4mm width, it saves space on the PCB. The termination method of card extender with matte tin plating ensures easy and reliable installation. Perfect for high-reliability applications, the ACM31DRSS-S288 is a top choice for engineers seeking quality and performance in their designs.