ACM31DRSS

Heilind Number:SULACM31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DRSS

Detailed Description

Introducing the ACM31DRSS, a high-performance board-to-board PCB connector engineered for rigorous applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of industrial environments. The female connector, with 2 rows and a side hole mount type, offers easy installation. Its Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees optimal conductivity. The 62-position connector, with a pitch of 3.96mm, accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh conditions. The straight orientation, along with a low-profile design (15.49mm height, 9.4mm width), allows for efficient PCB layout. Matte Tin termination plating ensures long-term performance. Trust the ACM31DRSS for your connectivity needs.