ACM31DRST-S288

Heilind Number:SULACM31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DRST-S288

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACM31DRST-S288 is a high-performance PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its two rows of gold-plated Loop Bellow contacts, with 62 positions on a 3.96mm pitch, guarantee secure and efficient connectivity. The connector, boasting a Threaded mount type and Card Extender termination method, offers easy and stable installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The Matte Tin termination plating ensures durability and longevity, making this connector ideal for hi-rel applications. Trust in the ACM31DRSTS288 for seamless board-to-board connections in aerospace, defense, and other critical industries.