ACM31DTAD-S328

Heilind Number:SULACM31DTAD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTAD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTAD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTAD-S328

Detailed Description

The ACM31DTAD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for power and data-intensive setups. The female gender, right-angle orientation, and 2 rows with 62 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures durability. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector meets the stringent requirements of various industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Ideal for applications where reliability is paramount, the ACM31DTAD-S328 is a top choice for engineers and manufacturers in need of high-quality connectors.