ACM31DTAD

Heilind Number:SULACM31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTAD

Detailed Description

Introducing the ACM31DTAD, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. Its two rows of contacts, terminated through clearance holes, offer secure connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. The 3.96mm pitch and right-angle orientation provide flexibility in PCB layout. With 62 positions and a tail length of 2.54mm, it accommodates complex connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is ideal for aerospace, defense, and industrial applications. Trust the ACM31DTAD for top-notch performance in your connectivity needs.