| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM31DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM31DTAH |
ACM31DTAH
| Heilind Number: | SULACM31DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM31DTAH |
| ECAD Model: |
Specifications
Detailed Description
The ACM31DTAH is a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS & Beryllium Copper, this connector ensures reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for high-power scenarios. The gold contact plating guarantees excellent signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation. The connector's 62 positions and 2 rows accommodate complex connectivity needs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is built to withstand harsh environments. Ideal for board-to-board and card edge connections, the ACM31DTAH is a top choice in the realm of PCB connectors.

