ACM31DTAI

Heilind Number:SULACM31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTAI

Detailed Description

Introducing the ACM31DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it meets stringent electrical requirements. The contact type is loop bellow, providing durability in high-vibration environments. With 62 positions and a tail length of 2.54mm (.1 inch), it allows for versatile connectivity. Operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. With a compact connector height of 15.49mm and width of 9.4mm (.37 inches), it saves space on PCBs. Termination plating is matte tin, ensuring solderability. Classified under hi-rel, the ACM31DTAI is a reliable choice for aerospace, defense, and industrial applications.