ACM31DTAN-S328

Heilind Number:SULACM31DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTAN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTAN-S328

Detailed Description

SKU ACM31DTAN-S328 features PPS and Beryllium Copper construction, making it durable and reliable. This female connector offers a 3A amperage capacity, suitable for various applications. With two rows and a pitch of 3.96mm, it allows for efficient connectivity on PCBs. The gold-plated Beryllium Copper contacts ensure excellent conductivity. Operating at a voltage of 950VAC and with a contact type of Loop Bellow, it guarantees secure and stable connections. Its right-angle orientation and No Mounting mount type provide versatility in installation. With 62 positions and a tail length of 2.54mm, it accommodates multiple connections. The connector's wide operating temperature range of -65 to 150°C and Matte Tin termination plating make it suitable for diverse environments. Perfect for high-performance applications, this Board To Board PCB Connector/Card Edge Connector is a top choice for professionals in need of quality connectivity solutions.