| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM31DTAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULACM31DTAN |
ACM31DTAN
| Heilind Number: | SULACM31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM31DTAN |
| ECAD Model: |
Specifications
Detailed Description
The ACM31DTAN is a high-performance female connector designed for board-to-board applications, featuring two rows of 62 contact positions for seamless connectivity. Crafted from PPS and Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. The termination method of Thru Hole with Matte Tin plating offers secure and reliable attachment to PCBs. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Whether in industrial machinery or aerospace systems, the ACM31DTAN guarantees high reliability and performance.

