| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM31DTAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULACM31DTAS |
ACM31DTAS
| Heilind Number: | SULACM31DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM31DTAS |
| ECAD Model: |
Specifications
Detailed Description
The ACM31DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a compact design and right-angle orientation, it saves space on the PCB while offering easy access for connections. Gold-plated contacts and matte tin termination guarantee excellent signal transfer and corrosion resistance. This female connector has two rows, 62 positions, and a 3A amperage rating, making it suitable for high-density installations. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, it's ideal for use in various industries. Trust the ACM31DTAS for secure and durable connections in your electronic designs.

