ACM31DTAT

Heilind Number:SULACM31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTAT

Detailed Description

The ACM31DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. Its female gender, two rows, and threaded mount type offer secure connectivity. The termination method is through hole, and contact material is gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-speed and high-power requirements. The loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. Featuring 62 positions and a tail length of 2.54mm, it allows for multiple connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating is matte tin, ensuring durability. Classified under the hi-rel category, the ACM31DTAT guarantees high reliability in critical systems.