ACM31DTBD

Heilind Number:SULACM31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTBD

Detailed Description

Introducing the ACM31DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and superior signal transmission. The gold-plated Beryllium Copper contacts support a maximum amperage of 3A and a voltage rating of 950VAC, making it ideal for high-power environments. The termination method is through-hole, with a tail length of 4.57mm (.18 inches), facilitating easy assembly. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its right-angle orientation and loop bellow contact type further enhance its versatility. With 62 positions and a connector height of 15.49mm (.61 inches), it offers ample connectivity options without compromising on space efficiency. The termination plating is matte tin, ensuring robust performance over time. Perfect for aerospace, military, and industrial applications, the ACM31DTBD is a reliable solution for your connectivity needs.