ACM31DTBI

Heilind Number:SULACM31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTBI

Detailed Description

The ACM31DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability and durability in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector guarantees efficient power transmission. Its 62 gold-plated contact positions, arranged in two rows with a pitch of 3.96mm, offer secure and precise connections. The termination method of threaded thru-hole mounting provides stability and ease of installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, the ACM31DTBI is ideal for space-constrained applications. Its matte tin termination plating ensures optimal signal integrity. Compliant with rigorous quality standards, this connector is a reliable choice for mission-critical systems.