ACM31DTBN

Heilind Number:SULACM31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTBN

Detailed Description

Introducing the ACM31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Beryllium Copper construction, this connector boasts a robust design capable of handling up to 3A of current at 950VAC. Featuring two rows of female contacts with a 3.96mm pitch, it offers reliable connectivity in a right-angle orientation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. With 62 positions and a compact form factor, this connector is ideal for space-constrained designs. Meeting stringent operating temperature requirements from -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. Whether it's for industrial machinery, telecommunications equipment, or aerospace systems, the ACM31DTBN is the perfect choice for your connectivity needs.