ACM31DTBS

Heilind Number:SULACM31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTBS

Detailed Description

Introducing the ACM31DTBS, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Boasting a dual-row configuration with 62 positions and a 3.96mm pitch, it offers ample connectivity options for complex circuitry. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and right-angle orientation, it facilitates efficient signal transmission in compact spaces. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its Matte Tin termination plating ensures secure and durable connections. Perfect for use in aerospace, military, and telecommunications equipment, the ACM31DTBS sets a new standard in board-to-board connectivity.