ACM31DTBT

Heilind Number:SULACM31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTBT

Detailed Description

Introducing the ACM31DTBT, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability, while the loop bellow contact type allows for efficient mating. With 62 positions spread across two rows and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACM31DTBT is a versatile solution for various electronic systems.