| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM31DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULACM31DTKD-S288 |
ACM31DTKD-S288
| Heilind Number: | SULACM31DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM31DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
ACM31DTKD-S288 features a sturdy construction with PPS & Beryllium Copper materials, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 950VAC, it offers secure power transmission. The female connector, designed for card extender termination, has two rows with 62 positions and a pitch of 3.96mm. Its contact material is gold-plated Beryllium Copper, guaranteeing efficient conductivity. Operating temperature range from -65 to 150°C makes it suitable for diverse applications. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Tail length of 4.45mm and a compact connector height of 15.49mm ensure easy installation. Ideal for high-reliability board-to-board connections, this product, acronymed as ACM31DTKDS288, meets stringent performance standards.

