ACM31DTKD-S328

Heilind Number:SULACM31DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTKD-S328

Detailed Description

Introducing SKU ACM31DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and 62 female contacts in a straight orientation, this connector ensures secure and efficient connections in your electronic systems. The contact material, beryllium copper, and gold plating guarantee reliable conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at temperatures ranging from -65 to 150 degrees Celsius, this connector is suitable for a variety of environments. With a voltage rating of 950VAC and an amperage of 3A, it meets the requirements of power-intensive applications. The loop bellow contact type and matte tin termination plating further enhance its durability. Ideal for use in aerospace, military, and industrial settings, this connector, part of the ACM31DTKDS328 series, offers exceptional performance and longevity. Elevate your connectivity solutions with this premium-grade component.