ACM31DTKH-S288

Heilind Number:SULACM31DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTKH-S288

Detailed Description

Introducing the ACM31DTKH-S288, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials and boasting a Gold contact plating, this connector ensures reliable signal transmission with a voltage rating of 950 VAC. Its 62 positions, arranged in 2 rows with a pitch of 3.96mm, accommodate intricate circuitry with ease. The contact type, Loop Bellow, and termination method, Card Extender, offer secure and efficient connections. Designed for versatility, this connector features a clearance hole mount type and a straddle orientation, allowing for seamless integration onto PCBs. With a tail length of 4.45mm and a low-profile connector height of 15.49mm, it offers space-saving solutions without compromising performance. Operating flawlessly in a wide temperature range from -65 to 150°C, the ACM31DTKHS288 is a dependable choice for critical applications in aerospace, defense, and industrial sectors. Its termination plating of Matte Tin ensures long-term durability and compliance with industry standards. Elevate your connectivity solutions with this top-of-the-line connector.