ACM31DTKH-S328

Heilind Number:SULACM31DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTKH-S328

Detailed Description

Introducing the ACM31DTKH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 62 positions offers ample connectivity options. Its gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. The clearance hole mount and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. With a compact form factor (15.49mm x 9.4mm), it is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the ACM31DTKHS328 guarantees high reliability and performance.