ACM31DTKH

Heilind Number:SULACM31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DTKH

Detailed Description

The ACM31DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The 62-position, 2-row design, with a pitch of 3.96mm, offers ample connectivity options while the straight orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Trust the ACM31DTKH for your critical connectivity needs.