| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM31DTKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULACM31DTKI |
ACM31DTKI
| Heilind Number: | SULACM31DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM31DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM31DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and reliable connectivity. The 62 gold-plated contact positions, with a loop bellow contact type, guarantee efficient signal transmission with a voltage rating of 950 VAC. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the ACM31DTKI for seamless board-to-board connections in your next project.

