ACM31DTKN-S288

Heilind Number:SULACM31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DTKN-S288

Detailed Description

Introducing the ACM31DTKN-S288, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. Featuring a female gender, 2 rows with 62 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The termination method of Card Extender and contact plating of Gold ensure stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration. Ideal for high-reliability applications, the ACM31DTKN-S288 is the perfect choice for demanding PCB connectivity needs.